XCV1000E-6BG560I
vs
XCV1000-6BGG560I
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA-560
|
LBGA,
|
Pin Count |
560
|
560
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.D
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
357 MHz
|
333 MHz
|
Combinatorial Delay of a CLB-Max |
0.47 ns
|
0.6 ns
|
JESD-30 Code |
S-PBGA-B560
|
S-PBGA-B560
|
JESD-609 Code |
e0
|
e1
|
Length |
42.5 mm
|
42.5 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
6144
|
6144
|
Number of Equivalent Gates |
331776
|
1124022
|
Number of Inputs |
404
|
|
Number of Logic Cells |
27648
|
|
Number of Outputs |
404
|
|
Number of Terminals |
560
|
560
|
Organization |
6144 CLBS, 331776 GATES
|
6144 CLBS, 1124022 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA560,33X33,50
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Supply Voltage-Max |
1.89 V
|
2.625 V
|
Supply Voltage-Min |
1.71 V
|
2.375 V
|
Supply Voltage-Nom |
1.8 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
42.5 mm
|
42.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XCV1000E-6BG560I with alternatives
Compare XCV1000-6BGG560I with alternatives