XCVU095-1FFVB1760E
vs
XCVU095-1FFVB1760I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-15
|
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
4
|
4
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Package Description |
|
BGA-1760
|
ECCN Code |
|
3A001.A.7.B
|
JESD-30 Code |
|
S-PBGA-B1760
|
Length |
|
42.5 mm
|
Number of CLBs |
|
768
|
Number of Inputs |
|
832
|
Number of Logic Cells |
|
1176000
|
Number of Outputs |
|
832
|
Number of Terminals |
|
1760
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
768 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA1760,42X42,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Programmable Logic Type |
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
|
3.81 mm
|
Supply Voltage-Max |
|
0.979 V
|
Supply Voltage-Min |
|
0.922 V
|
Supply Voltage-Nom |
|
0.95 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
42.5 mm
|
|
|
|
Compare XCVU095-1FFVB1760E with alternatives
Compare XCVU095-1FFVB1760I with alternatives