XCVU13P-2FHGA2104E
vs
XCVU13P-2FSGA2577I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.7.B
|
3A001.A.7.B
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-15
|
2018-11-12
|
JESD-30 Code |
S-PBGA-B2104
|
S-PBGA-B2577
|
JESD-609 Code |
e1
|
|
Length |
52.5 mm
|
52.5 mm
|
Number of CLBs |
216000
|
216000
|
Number of Inputs |
832
|
832
|
Number of Logic Cells |
3780000
|
3780000
|
Number of Outputs |
832
|
832
|
Number of Terminals |
2104
|
2577
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
216000 CLBS
|
216000 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA2104,46X46,40
|
BGA2577,51X51,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
4.24 mm
|
4.51 mm
|
Supply Voltage-Max |
0.876 V
|
0.876 V
|
Supply Voltage-Min |
0.825 V
|
0.825 V
|
Supply Voltage-Nom |
0.85 V
|
0.85 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
52.5 mm
|
52.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XCVU13P-2FHGA2104E with alternatives
Compare XCVU13P-2FSGA2577I with alternatives