XCVU3P-2FFVC1517I
vs
XCVU3P-3FFVC1517E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
BGA, BGA1517,39X39,40
|
BGA, BGA1517,39X39,40
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.7.B
|
3A001.A.7.B
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-06-03
|
2016-06-03
|
JESD-30 Code |
S-PBGA-B1517
|
S-PBGA-B1517
|
JESD-609 Code |
e1
|
e1
|
Length |
40 mm
|
40 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
49260
|
49260
|
Number of Inputs |
520
|
520
|
Number of Logic Cells |
862050
|
862050
|
Number of Outputs |
520
|
520
|
Number of Terminals |
1517
|
1517
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
49260 CLBS
|
49260 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1517,39X39,40
|
BGA1517,39X39,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.51 mm
|
3.51 mm
|
Supply Voltage-Max |
0.876 V
|
0.927 V
|
Supply Voltage-Min |
0.825 V
|
0.873 V
|
Supply Voltage-Nom |
0.85 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare XCVU3P-2FFVC1517I with alternatives
Compare XCVU3P-3FFVC1517E with alternatives