XCVU440-1FLGB2377E
vs
XCVU440-1FLGB2377C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
XILINX INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
JESD-609 Code |
e1
|
e1
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Base Number Matches |
2
|
2
|
Package Description |
|
FBGA-2377
|
ECCN Code |
|
3A001.A.7.A
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-PBGA-B2377
|
Length |
|
50 mm
|
Number of CLBs |
|
2880
|
Number of Inputs |
|
1456
|
Number of Logic Cells |
|
5540850
|
Number of Outputs |
|
1456
|
Number of Terminals |
|
2377
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2880 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA2377,49X49,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Programmable Logic Type |
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
|
3.83 mm
|
Supply Voltage-Max |
|
0.979 V
|
Supply Voltage-Min |
|
0.922 V
|
Supply Voltage-Nom |
|
0.95 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
50 mm
|
|
|
|
Compare XCVU440-1FLGB2377C with alternatives