XCXX vs CY22392FSXIT feature comparison

CY25702XCXXX Cypress Semiconductor

Buy Now Datasheet

CY22392FSXIT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Reach Compliance Code compliant compliant
Mounting Feature SURFACE MOUNT
Number of Terminals 4 16
Operating Frequency-Max 125 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Low Current-Max 16 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMDIP4,.23,200
Power Supplies 3.3/5 V
Qualification Status Not Qualified
Supply Current-Max 45 mA
Surface Mount YES YES
Base Number Matches 101 1
Package Description 0.150 INCH, LEAD FREE, MS-012, SOIC-16
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.893 mm
Moisture Sensitivity Level 3
Output Clock Frequency-Max 166.6 MHz
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 150 MHz
Seated Height-Max 1.727 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Compare CY22392FSXIT with alternatives