XCXX vs CY22392ZXA-XXXT feature comparison

CY25702XCXXX Cypress Semiconductor

Buy Now Datasheet

CY22392ZXA-XXXT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Reach Compliance Code compliant compliant
Mounting Feature SURFACE MOUNT
Number of Terminals 4 16
Operating Frequency-Max 125 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Low Current-Max 16 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMDIP4,.23,200
Power Supplies 3.3/5 V
Qualification Status Not Qualified
Supply Current-Max 45 mA
Surface Mount YES YES
Base Number Matches 101 1
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
Length 5 mm
Output Clock Frequency-Max 166 MHz
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 166 MHz
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Compare CY22392ZXA-XXXT with alternatives