XCXX vs CY25423SXC-XXX feature comparison

CY22392ZXC-XXX Cypress Semiconductor

Buy Now Datasheet

CY25423SXC-XXX Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP16,.25 SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e3
Length 5 mm 4.889 mm
Moisture Sensitivity Level 3 3
Number of Terminals 16 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz 166 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 1.8 V
Primary Clock/Crystal Frequency-Nom 166 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.727 mm
Supply Voltage-Max 3.465 V 1.95 V
Supply Voltage-Min 3.135 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 4.4 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 101 2

Compare XCXX with alternatives

Compare CY25423SXC-XXX with alternatives