XCXX vs CY25245OXC feature comparison

XCXX

Part not found

Search for XCXX

CY25245OXC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SSOP
Package Description SSOP,
Pin Count 20
Reach Compliance Code unknown
Additional Feature ALSO OPERATES AT 5V SUPPLY
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Moisture Sensitivity Level 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 166 MHz
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 166 MHz
Qualification Status COMMERCIAL
Seated Height-Max 2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER
Base Number Matches 2