XIO2200AZGW
vs
OXPCIE958-FBAG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
OXFORD SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
|
Package Description |
BGA-176
|
,
|
Pin Count |
176
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
|
Address Bus Width |
|
|
Bus Compatibility |
PCI
|
|
Clock Frequency-Max |
100 MHz
|
|
Drive Interface Standard |
IEEE1394; IEEE1394A
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PBGA-B176
|
|
JESD-609 Code |
e1
|
|
Length |
15 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
176
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Equivalence Code |
BGA176,17X17,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.4 mm
|
|
Supply Voltage-Max |
1.65 V
|
|
Supply Voltage-Min |
1.35 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
15 mm
|
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCI
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XIO2200AZGW with alternatives