XO3053-FREQ4-OUT14-STBY2-TEMP5
vs
XO3053-FREQ4-OUT14-STBY2-TEMP5
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
MTRONPTI
|
PIEZO TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
0.5 PPM/YEAR
|
0.5 PPM/YEAR
|
Frequency Adjustment-Mechanical |
YES
|
YES
|
Frequency Stability |
3%
|
3%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
160 MHz
|
160 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
ECL
|
ECL
|
Physical Dimension |
38.1mm x 38.1mm x 13.462mm
|
38.1mm x 38.1mm x 13.462mm
|
Supply Voltage-Nom |
-5.2 V
|
-5.2 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|