XQF32PVOG48M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
XILINX INC
|
|
Part Package Code |
TSOP
|
|
Package Description |
PLASTIC, TSOP-48
|
|
Pin Count |
48
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Access Time-Max |
30 ns
|
|
Data Retention Time-Min |
20
|
|
Endurance |
20000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G48
|
|
JESD-609 Code |
e4
|
|
Memory Density |
33554432 bit
|
|
Memory IC Type |
CONFIGURATION MEMORY
|
|
Memory Width |
1
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
48
|
|
Number of Words |
33554432 words
|
|
Number of Words Code |
32000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
32MX1
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
TSSOP48,.8,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
PARALLEL/SERIAL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
0.04 mA
|
|
Supply Voltage-Max (Vsup) |
2 V
|
|
Supply Voltage-Min (Vsup) |
1.65 V
|
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare XQF32PVOG48M with alternatives