XR16C2852IJ
vs
TL16C2550FN
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EXAR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
50 MHz
|
24 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.390625 MBps
|
0.1875 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
|
Length |
16.585 mm
|
16.5862 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.585 mm
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
|
|
|
Compare XR16C2852IJ with alternatives
Compare TL16C2550FN with alternatives