XR16C850CM vs XR16C2850IJ-F feature comparison

XR16C850CM Exar Corporation

Buy Now Datasheet

XR16C2850IJ-F Exar Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP LCC
Package Description 7 X 7 MM, 1 MM HEIGHT, TQFP-48 GREEN, PLASTIC, LCC-44
Pin Count 48 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.97V MINIMUM SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility ISA
Clock Frequency-Max 36 MHz 24 MHz
Communication Protocol ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.28125 MBps 0.78125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQCC-J44
JESD-609 Code e0 e3
Length 7 mm 16.585 mm
Low Power Mode YES YES
Number of Serial I/Os 1 2
Number of Terminals 48 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QCCJ
Package Equivalence Code TQFP48,.35SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
Pbfree Code Yes

Compare XR16C850CM with alternatives

Compare XR16C2850IJ-F with alternatives