XT9SNLANA8M
vs
ABSM2-8.000MHZ-S-E4-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.80
|
Factory Lead Time |
46 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
AT-CUT; BULK
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e2
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Physical Dimension |
L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
|
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
|
|
|
Compare ABSM2-8.000MHZ-S-E4-T with alternatives