XTR105UA
vs
XTR105U
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Lifetime Buy
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
BURR-BROWN CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-14
|
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.025 µA
|
Common-mode Reject Ratio-Min |
86 dB
|
86 dB
|
Input Offset Current-Max (IIO) |
0.01 µA
|
0.003 µA
|
Input Offset Voltage-Max |
25 µV
|
100 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e0
|
Length |
8.65 mm
|
|
Moisture Sensitivity Level |
3
|
|
Non-linearity-Max |
0.01%
|
0.01%
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage Limit-Max |
40 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
24 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
4
|
4
|
|
|
|
Compare XTR105UA with alternatives