XWL1801MODGAMOCT vs BM83SM1-00TA feature comparison

XWL1801MODGAMOCT Texas Instruments

Buy Now Datasheet

BM83SM1-00TA

Part not found

Search for BM83SM1-00TA
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description LGA,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PBGA-N100
Length 13.4 mm
Number of Functions 1
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code LGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Seated Height-Max 2 mm
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.7 mm
Terminal Position BOTTOM
Width 13.3 mm
Base Number Matches 1

Compare XWL1801MODGAMOCT with alternatives