Z0103MN5AA4
vs
BTA204W-600B,135
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
PLASTIC, SC-73, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
STMicroelectronics
|
WeEn Semiconductors
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
0.5 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
|
DC Gate Trigger Current-Max |
5 mA
|
|
DC Gate Trigger Voltage-Max |
1.3 V
|
|
Holding Current-Max |
7 mA
|
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
SNUBBERLESS TRIAC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
36 Weeks
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare Z0103MN5AA4 with alternatives
Compare BTA204W-600B,135 with alternatives
-
BTA204W-600B,135 vs 934055296135
-
BTA204W-600B,135 vs L201E3AP
-
BTA204W-600B,135 vs Z0103MA
-
BTA204W-600B,135 vs Z0103MA,412
-
BTA204W-600B,135 vs BCR1AM-8
-
BTA204W-600B,135 vs Z0110MN5AA4
-
BTA204W-600B,135 vs MAC97B8
-
BTA204W-600B,135 vs MAC997B8
-
BTA204W-600B,135 vs L201E3RP