Z0107NA,116
vs
Z0107NA2AL2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
PLASTIC, TO-92, 3 PIN
|
CYLINDRICAL, R-PBCY-T3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT54
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
4 Weeks
|
15 Weeks
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
1 V/us
|
1 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
20 V/us
|
20 V/us
|
DC Gate Trigger Current-Max |
7 mA
|
7 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
1.3 V
|
Holding Current-Max |
10 mA
|
10 mA
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
R-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
SENSITIVE GATE
|
|
|
|
Compare Z0107NA,116 with alternatives
-
Z0107NA,116 vs Z0107NA
-
Z0107NA,116 vs Z0107NA5AL2
-
Z0107NA,116 vs Z0107NA,412
-
Z0107NA,116 vs BTA204W-600D
-
Z0107NA,116 vs Z0103MNT1G
-
Z0107NA,116 vs MBR115P
-
Z0107NA,116 vs MBR170
-
Z0107NA,116 vs MR810
-
Z0107NA,116 vs MR813
Compare Z0107NA2AL2 with alternatives