Z0109MN,135
vs
MAC97A8,116
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-73
|
TO-92
|
Package Description |
PLASTIC, SC-73, 4 PIN
|
PLASTIC, SC-43, 3 PIN
|
Pin Count |
4
|
3
|
Manufacturer Package Code |
SOT223
|
SOT54
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
30 V/us
|
DC Gate Trigger Current-Max |
10 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
2 V
|
Holding Current-Max |
10 mA
|
10 mA
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.1 mA
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
0.6 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
SENSITIVE GATE
|
JEDEC-95 Code |
|
TO-92
|
|
|
|
Compare Z0109MN,135 with alternatives
-
Z0109MN,135 vs BT134W-600D
-
Z0109MN,135 vs BT134W-600D,115
-
Z0109MN,135 vs Z0109MN
-
Z0109MN,135 vs Z0110MN
-
Z0109MN,135 vs BT134W-600E
-
Z0109MN,135 vs BT134W-600E-T
-
Z0109MN,135 vs BT134W-600ET/R
-
Z0109MN,135 vs BT134W-600,135
-
Z0109MN,135 vs BT134W-600/T3
Compare MAC97A8,116 with alternatives
-
MAC97A8,116 vs MAC97A-8RLRM
-
MAC97A8,116 vs MAC97A8RL1
-
MAC97A8,116 vs MAC97A8
-
MAC97A8,116 vs MAC97A-8RLRP
-
MAC97A8,116 vs MAC97A8,412
-
MAC97A8,116 vs Z0109MN
-
MAC97A8,116 vs MR813
-
MAC97A8,116 vs MBR120P
-
MAC97A8,116 vs BT131W-600