Z0109NA
vs
Z0107NN,135
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-92
|
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SC-73, SOT-223, 4 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
1 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
20 V/us
|
DC Gate Trigger Current-Max |
10 mA
|
7 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
1 V
|
Holding Current-Max |
10 mA
|
10 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.2 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
5
|
1
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Case Connection |
|
MAIN TERMINAL 2
|
Moisture Sensitivity Level |
|
1
|
On-State Voltage-Max |
|
1.6 V
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare Z0109NA with alternatives
Compare Z0107NN,135 with alternatives
-
Z0107NN,135 vs Z0107NN
-
Z0107NN,135 vs Z0103NA
-
Z0107NN,135 vs Z0107NN5AA4
-
Z0107NN,135 vs Z0109NA2AL2
-
Z0107NN,135 vs Z0107NA
-
Z0107NN,135 vs Z0103NA2AL2
-
Z0107NN,135 vs Z0103NA,412
-
Z0107NN,135 vs Z0109NA,412
-
Z0107NN,135 vs Z0103NA5AL2