Z8523010PEG
vs
AM85C30-10PC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZILOG INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP40,.6
|
DIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO
|
10 X 19 FRAME STATUS FIFO
|
Address Bus Width |
|
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
Z-BUS
|
8080; Z80; 6800; 68000; 80188; 80186; 80286; MULTIBUS
|
Clock Frequency-Max |
10 MHz
|
10 MHz
|
Communication Protocol |
ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC
|
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC; ADCCP
|
Data Encoding/Decoding Method |
NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER)
|
NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER)
|
Data Transfer Rate-Max |
0.3125 MBps
|
0.3125 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
JESD-609 Code |
e3
|
e0
|
Length |
52.325 mm
|
52.324 mm
|
Low Power Mode |
NO
|
NO
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
40
|
40
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Seated Height-Max |
4.24 mm
|
5.715 mm
|
Supply Current-Max |
12 mA
|
18 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Z8523010PEG with alternatives
Compare AM85C30-10PC with alternatives