ZFL-1000HB+
vs
ZFL-1000HB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Additional Feature |
SMA, LOW NOISE
|
SMA, LOW NOISE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Gain |
28 dB
|
28 dB
|
Input Power-Max (CW) |
5 dBm
|
5 dBm
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
71 °C
|
71 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
1.4
|
2
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|