ZL30407QCC
vs
ZL30402/QCC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
QFP
|
QFP
|
Pin Count |
80
|
80
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
Number of Terminals |
80
|
80
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LQFP
|
Package Equivalence Code |
QFP80,.64SQ
|
QFP80,.64SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.155 mA
|
135 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80
|
JESD-609 Code |
|
e0
|
Length |
|
14 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
1.6 mm
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
14 mm
|
|
|
|
Compare ZL30407QCC with alternatives
Compare ZL30402/QCC with alternatives