ZL30795LFG7
vs
ZL88701LDG1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
HVQCCN, LCC64,.35SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO REQUIRE 3.3V
|
SEATED HT-CALCULATED
|
Applications |
SDH; SONET
|
|
JESD-30 Code |
S-PBGA-N80
|
S-XQCC-N64
|
JESD-609 Code |
e4
|
|
Length |
11 mm
|
9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
80
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LGA
|
HVQCCN
|
Package Equivalence Code |
LGA80(UNSPEC)
|
LCC64,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
SLIC
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
11 mm
|
9 mm
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
36 Weeks
|
Battery Feed |
|
CONSTANT CURRENT
|
Hybrid |
|
2-4 CONVERSION
|
Noise-Max |
|
19 dBrnC
|
PSRR-Min |
|
40 dB
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
1 mm
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare ZL30795LFG7 with alternatives
Compare ZL88701LDG1 with alternatives