ZL50053QCC
vs
ZL50058GAG2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
QFP
|
BGA
|
Package Description |
28 X 28 MM, 1.40 MM HEIGHT, 0.40 MM PITCH, MS-026BJC, LQFP-256
|
17 X 17 MM, 1.61 MM HEIGH, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034, BGA-256
|
Pin Count |
256
|
256
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G256
|
S-PBGA-B256
|
JESD-609 Code |
e0
|
e1
|
Length |
28 mm
|
17 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
BGA
|
Package Equivalence Code |
QFP256,1.2SQ,16
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.8 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
DIGITAL TIME SWITCH
|
DIGITAL TIME SWITCH
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.4 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
28 mm
|
17 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ZL50053QCC with alternatives
Compare ZL50058GAG2 with alternatives