ZM50E10E01
vs
SS-5GL14
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
|
Actuator Type |
SIMULATED ROLLER LEVER
|
FORMED HINGE LEVER
|
Additional Feature |
MICRO SWITCH
|
|
Body Breadth |
6.4 mm
|
6.4 mm
|
Body Height |
10.6 mm
|
10.2 mm
|
Body Length or Diameter |
19.8 mm
|
19.8 mm
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
5A@125VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Electrical Life |
6000 Cycle(s)
|
200000 Cycle(s)
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
1.43 N
|
0.49 N
|
Operating Temperature-Max |
120 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Gold (Au)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Travel |
|
2 mm
|
Contact Current(DC)-Max |
|
5 A
|
Contact (DC) Max Rating R Load |
|
5A@14VDC
|
Contact Voltage(DC)-Max |
|
14 V
|
Pre-Travel-Max |
|
1.2 mm
|
|
|
|
Compare ZM50E10E01 with alternatives