ZMM5221B
vs
BZV55-B2V4,135
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Part Package Code |
MELF
|
|
Package Description |
GLASS, MINIMELF-2
|
O-LELF-R2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
30 Ω
|
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.4 V
|
2.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
20 mA
|
5 mA
|
Base Number Matches |
3
|
2
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare ZMM5221B with alternatives
Compare BZV55-B2V4,135 with alternatives
-
BZV55-B2V4,135 vs BZV55-B2V4112
-
BZV55-B2V4,135 vs BZV55-B2V4135
-
BZV55-B2V4,135 vs BZV55-B2V4
-
BZV55-B2V4,135 vs BZV55-B2V4,115
-
BZV55-B2V4,135 vs BZV55C2V4-T1
-
BZV55-B2V4,135 vs 934054842115
-
BZV55-B2V4,135 vs DL5221B
-
BZV55-B2V4,135 vs MMSZ2V4T3
-
BZV55-B2V4,135 vs MMSZ5221BT1