ZMY91/25 vs DL4763A feature comparison

ZMY91/25 Vishay Intertechnologies

Buy Now Datasheet

DL4763A Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 2.8 mA
Base Number Matches 1 18
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END

Compare DL4763A with alternatives