ZMY91-GS18/5 vs DL4763A-TP feature comparison

ZMY91-GS18/5 Vishay Semiconductors

Buy Now Datasheet

DL4763A-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-213AB MELF
Package Description O-XELF-R2 GLASS, MELF-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-XELF-R2 O-LELF-R2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn/Ag) Matte Tin (Sn)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 2.8 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Qualification Status Not Qualified

Compare ZMY91-GS18/5 with alternatives

Compare DL4763A-TP with alternatives