ZMY91-GS18 vs DL4763C feature comparison

ZMY91-GS18 Vishay Semiconductors

Buy Now Datasheet

DL4763C Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 250 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.08%
Working Test Current 5 mA
Base Number Matches 3 1

Compare ZMY91-GS18 with alternatives

Compare DL4763C with alternatives