ZRC250A02STOB
vs
ZRC250A01STOB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
ZETEX PLC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Package Description |
|
SIP,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
|
R-PSIP-T3
|
JESD-609 Code |
|
e3
|
Length |
|
4.57 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
2.525 V
|
Output Voltage-Min |
|
2.475 V
|
Output Voltage-Nom |
|
2.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.01 mm
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
90 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
SINGLE
|
Trim/Adjustable Output |
|
NO
|
Width |
|
2.285 mm
|
|
|
|
Compare ZRC250A01STOB with alternatives