ZTX337CSTOB
vs
MPS5172
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
GE INDUSTRIAL SOLUTIONS
|
Package Description |
IN-LINE, R-PSIP-W3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
|
Collector-Emitter Voltage-Max |
45 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
170
|
|
JESD-30 Code |
R-PSIP-W3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
200 MHz
|
|
VCEsat-Max |
0.7 V
|
|
Base Number Matches |
2
|
24
|
|
|
|
Compare ZTX337CSTOB with alternatives
Compare MPS5172 with alternatives