ZTX549M1TA
vs
ZTX756STZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
ZETEX PLC
|
Package Description |
TO-92 STYLE, E-LINE PACKAGE-3
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
25 V
|
200 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
50
|
JESD-30 Code |
R-PSSO-G3
|
R-PSIP-W3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
30 MHz
|
VCEsat-Max |
0.5 V
|
0.5 V
|
Base Number Matches |
2
|
1
|
Collector-Base Capacitance-Max |
|
20 pF
|
|
|
|
Compare ZTX549M1TA with alternatives
Compare ZTX756STZ with alternatives