ZTX651DWP
vs
ZTX753DWP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
ZETEX PLC
|
Package Description |
UNCASED CHIP, S-XUUC-N2
|
UNCASED CHIP, S-XUUC-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
60 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
S-XUUC-N2
|
S-XUUC-N2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
140 MHz
|
100 MHz
|
VCEsat-Max |
0.3 V
|
0.3 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ZTX651DWP with alternatives
Compare ZTX753DWP with alternatives