ZTX654SM vs BFS61 feature comparison

ZTX654SM Diodes Incorporated

Buy Now Datasheet

BFS61 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 125 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 40
JESD-30 Code R-PSSO-G3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 150 MHz
Base Number Matches 3 9
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
VCEsat-Max 0.35 V

Compare ZTX654SM with alternatives

Compare BFS61 with alternatives