ZTX749 vs MMBT5089 feature comparison

ZTX749 Zetex / Diodes Inc

Buy Now Datasheet

MMBT5089 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NATIONAL SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-W3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 0.1 A
Collector-Base Capacitance-Max 100 pF 4 pF
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 400
JESD-30 Code R-PSIP-W3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 1 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 50 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 6 13
HTS Code 8541.21.00.95
Additional Feature LOW NOISE
JEDEC-95 Code TO-236AB
Power Dissipation Ambient-Max 0.35 W

Compare ZTX749 with alternatives