ZTX749L vs ZTX749 feature comparison

ZTX749L Diodes Incorporated

Buy Now Datasheet

ZTX749 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description IN-LINE, R-PSIP-W3 TO-226AE, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JESD-30 Code R-PSIP-W3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 100 MHz
Base Number Matches 2 6
Pbfree Code No
Rohs Code Yes
JEDEC-95 Code TO-226AE
Moisture Sensitivity Level NOT APPLICABLE

Compare ZTX749L with alternatives

Compare ZTX749 with alternatives