ZTX753 vs FXT753 feature comparison

ZTX753 Diodes Incorporated

Buy Now Datasheet

FXT753 Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 40 Weeks
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-92
JESD-30 Code R-PSIP-W3 O-PBCY-W3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W 25 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 140 MHz
Base Number Matches 20 9
VCEsat-Max 0.5 V

Compare ZTX753 with alternatives

Compare FXT753 with alternatives