ZTX753
vs
MPS6520TRELEADFREE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIODES INC
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
|
Package Description |
IN-LINE, R-PSIP-W3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
40 Weeks
|
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Collector Current-Max (IC) |
2 A
|
|
Collector-Emitter Voltage-Max |
100 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
200
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
R-PSIP-W3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
CECC
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
140 MHz
|
|
Base Number Matches |
20
|
1
|
Additional Feature |
|
LOW NOISE
|
|
|
|
Compare ZTX753 with alternatives
Compare MPS6520TRELEADFREE with alternatives