ZWS100AF-5/JA
vs
ZWS100AF-5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK-LAMBDA CORP
|
TDK CORP
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, CSA, UL
|
|
Efficiency (Main Output) |
75%
|
|
Input Voltage-Max |
265 V
|
|
Input Voltage-Min |
85 V
|
|
Input Voltage-Nom |
100 V
|
|
Length |
222 mm
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Output Current-Max |
20 A
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
4.5 V
|
|
Output Voltage-Nom |
5 V
|
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
|
Ripple Voltage (Main Out) |
0.04242 Vrms
|
|
Total Power Output-Max |
100 W
|
|
Width |
65 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ZWS100AF-5/JA with alternatives
Compare ZWS100AF-5 with alternatives