ZX40E50B01
vs
ZX40E60B01
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
SHORT STRAIGHT LEVER
|
SHORT STRAIGHT LEVER
|
Additional Feature |
MICRO SWITCH
|
MICRO SWITCH
|
Body Breadth |
6.5 mm
|
6.5 mm
|
Body Height |
5.8 mm
|
5.8 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
1.47 N
|
1.47 N
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ZX40E50B01 with alternatives
Compare ZX40E60B01 with alternatives