CDP1802 vs G65SC112C-3 feature comparison

CDP1802BCDX Rochester Electronics LLC

Buy Now Datasheet

G65SC112C-3 California Micro Devices

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CALIFORNIA MICRO DEVICES CORP
Part Package Code DIP DIP
Package Description DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 5 MHz 3 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T40 R-CDIP-T40
Low Power Mode NO NO
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 5 MHz 3 MHz
Supply Voltage-Max 6.5 V 5.25 V
Supply Voltage-Min 4 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 12 1
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
On Chip Data RAM Width
Package Code DIP
Package Equivalence Code DIP40,.6
RAM (words) 0
Seated Height-Max 5.72 mm
Supply Current-Max 12 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare CDP1802 with alternatives

Compare G65SC112C-3 with alternatives