XXND
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
|
Part Package Code |
QFN
|
|
Package Description |
HBCC,
|
|
Pin Count |
96
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-XBCC-B96
|
|
Length |
9 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
96
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HBCC
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
0.85 mm
|
|
Supply Voltage-Nom |
1 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Terminal Form |
BUTT
|
|
Terminal Pitch |
0.6 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare XXND with alternatives