XXND
vs
DP83867CRRGZR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
|
Package Description |
HBCC,
|
VQFN-48
|
Pin Count |
96
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-XBCC-B96
|
S-PQCC-N48
|
Length |
9 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
96
|
48
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HBCC
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
0.85 mm
|
1 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
BUTT
|
NO LEAD
|
Terminal Pitch |
0.6 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
9 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Data Rate |
|
1000000 Mbps
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare XXND with alternatives
Compare DP83867CRRGZR with alternatives