Part Details for """TK1-4,5V""""" by Panasonic Electronic Components
Overview of """TK1-4,5V""""" by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for """TK1-4,5V"""""
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
"""TK1-4,5V"""""
|
Avnet Abacus | Electromechanical Relay SPDT 2A 4.5VDC 145Ohm Through Hole (Alt: """TK1-4,5V""""") RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |