Part Details for #458PT-1566=P3 by TOKO Inc
Overview of #458PT-1566=P3 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
LTC1566-1CS8#PBF | Analog Devices | L N 2.3MHz Continuous Time Lpa | |
DC1566A | Analog Devices | LT3970EMS Demo Board - 40V, 35 |
Part Details for #458PT-1566=P3
#458PT-1566=P3 CAD Models
#458PT-1566=P3 Part Data Attributes
|
#458PT-1566=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
#458PT-1566=P3
TOKO Inc
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 4.4 mm | |
Length | 6.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.8 mm |