Part Details for #617DB-1714=P3 by Murata Manufacturing Co Ltd
Overview of #617DB-1714=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for #617DB-1714=P3
#617DB-1714=P3 CAD Models
#617DB-1714=P3 Part Data Attributes
|
#617DB-1714=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#617DB-1714=P3
Murata Manufacturing Co Ltd
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 3.2 mm | |
Length | 4.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.8 mm |