Part Details for #646FY-101M=P3 by Murata Manufacturing Co Ltd
Overview of #646FY-101M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for #646FY-101M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
#646FY-101M=P3
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 510 mA, Unshielded, 510 mA, 7.6mm x 7.6mm x 5.1mm (Alt: #646FY-101M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for #646FY-101M=P3
#646FY-101M=P3 CAD Models
#646FY-101M=P3 Part Data Attributes:
|
#646FY-101M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#646FY-101M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 3030, CHIP, 3030, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3030, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3030 | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 5.1 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Rated Current-Max | 0.51 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | LOW PROFILE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for #646FY-101M=P3
This table gives cross-reference parts and alternative options found for #646FY-101M=P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #646FY-101M=P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646FY-101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 3030 | TOKO Inc | #646FY-101M=P3 vs 646FY-101M |