Part Details for #919AS-220M=P3 by Murata Manufacturing Co Ltd
Overview of #919AS-220M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for #919AS-220M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
#919AS-220M=P3
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 2.5 A, Shielded, 3 A, 10.3mm x 10.3mm x 4.5mm (Alt: #919AS-220M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for #919AS-220M=P3
#919AS-220M=P3 CAD Models
#919AS-220M=P3 Part Data Attributes:
|
#919AS-220M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#919AS-220M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 20%, 1 Element, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 0.0776 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.5 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |